Blaklader Black Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 806-229
- Mfr. Part No.:
- 346717379900 - L
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€85.18
(exc. VAT)
€104.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €85.18 |
*price indicative
- RS Stock No.:
- 806-229
- Mfr. Part No.:
- 346717379900 - L
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | L | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton, Fibre, Modacrylic | |
| Gender | Women | |
| Series | 3467 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size L | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton, Fibre, Modacrylic | ||
Gender Women | ||
Series 3467 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader long-sleeve fire-retardant T-shirt is designed for women, combining safety and comfort. It features reinforced seams and UV protection, ensuring durability while meeting stringent safety standards.
Made from a fine, comfortable 60% modacrylic, 39% cotton, and 1% antistatic Fibre material.
Certified to EN 1149-5, EN ISO 11612, and EN 61482-2 for enhanced safety.
Round neck design with reinforced shoulders and back neck seams for added durability.
Washable at 60°C to maintain hygiene and fabric integrity.
Features a UV protection fabric with a weight of 210g/m² for optimal performance.
Related links
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt L
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt S
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XL
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XXL
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt M
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XS
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt L
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XXXL
