Parade Blue Polyester Short Sleeve Sleeve T-Shirt 2XL

Subtotal (1 unit)*

€35.90

(exc. VAT)

€44.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.90

*price indicative

RS Stock No.:
193-4052
Mfr. Part No.:
17OLDA**1792TXXL
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Size

2XL

Product Type

T-Shirt

Colour

Blue

Material

Polyester

Gender

Women

Series

OLDA

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Short-sleeved t-shirt with integrated bra in breathable Parade Blue mesh, only attached at the shoulders for freedom to move.

Embroidered Parade logo on the left sleeve.

A system which hides the chest

Soft and easy to wear fabric

Integrated Parade blue mesh bra in all colours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy