Parade Blue Polyester Short Sleeve T-Shirt, UK- XL, EUR- XL
- RS Stock No.:
- 220-6743
- Mfr. Part No.:
- 17OYABE1452XL
- Manufacturer:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-6743
- Mfr. Part No.:
- 17OYABE1452XL
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Colour | Blue | |
| Size EUR | XL | |
| Style | T-Shirt | |
| Fitting | Male | |
| Material | Polyester | |
| Hi-Vis | No | |
| Series | OYABE | |
| Sleeve Type | Short | |
| Size UK | XL | |
| Material Properties | Lightweight, breathable, quick drying | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Colour Blue | ||
Size EUR XL | ||
Style T-Shirt | ||
Fitting Male | ||
Material Polyester | ||
Hi-Vis No | ||
Series OYABE | ||
Sleeve Type Short | ||
Size UK XL | ||
Material Properties Lightweight, breathable, quick drying | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade series oyabe T-shirts size XL as comfort and safety are both of paramount importance whilst at work. With our selection of high quality work wear t-shirts you need look no further.
Size is XL
Colour blue
Colour blue
Related links
- Helly Hansen White Cotton Short Sleeve T-Shirt EUR- XL
- Parade Blue Polyester Short Sleeve T-Shirt EUR- S
- Parade Blue Polyester Short Sleeve T-Shirt EUR- M
- RS PRO Black Cotton UK- XL, EUR- XL
- RS PRO Red Cotton UK- XL, EUR- XL
- Portwest Navy 1 % Carbon Fibre Cotton Polo Shirt EUR- XL
- Helly Hansen 79168 Black 100% Cotton Polo Shirt EUR- XL
- Parade Blue Polyester Short Sleeve Sleeve T-Shirt 2XL
