Helly Hansen White Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL
- RS Stock No.:
- 201-1366
- Mfr. Part No.:
- 79198_900-XL
- Manufacturer:
- Helly Hansen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-1366
- Mfr. Part No.:
- 79198_900-XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Colour | White | |
| Size EUR | XL | |
| Style | T-Shirt | |
| Fitting | Male | |
| Material | Cotton | |
| Hi-Vis | No | |
| Series | Chelsea Evolution | |
| Sleeve Type | Short | |
| Size UK | XL | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Colour White | ||
Size EUR XL | ||
Style T-Shirt | ||
Fitting Male | ||
Material Cotton | ||
Hi-Vis No | ||
Series Chelsea Evolution | ||
Sleeve Type Short | ||
Size UK XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Helly Hansen Chelsea Evo tee. The combination of super soft cotton and polyester creates ultimate comfort. The 5% stretch material increases the exceptional comfort without limits.
Rich cotton feel
Regular fit
Regular fit
Related links
- Helly Hansen 79168 Black 100% Cotton Polo Shirt EUR- XL
- Helly Hansen White Cotton Short Sleeve T-Shirt EUR- M
- Helly Hansen White Cotton Short Sleeve T-Shirt EUR- L
- Parade Blue Polyester Short Sleeve T-Shirt EUR- XL
- Portwest Navy 1 % Carbon Fibre Cotton Polo Shirt EUR- XL
- RS PRO Black Cotton UK- XL, EUR- XL
- RS PRO Red Cotton UK- XL, EUR- XL
- Helly Hansen White 100% Cotton Short Sleeve Sleeve T-Shirt XL
