Uneek Green Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 270-6471
- Mfr. Part No.:
- UC301BGN-L
- Manufacturer:
- Uneek
Subtotal (1 unit)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.54 |
*price indicative
- RS Stock No.:
- 270-6471
- Mfr. Part No.:
- UC301BGN-L
- Manufacturer:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Green | |
| Material | Cotton | |
| Gender | Men | |
| Series | UC301 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type T-Shirt | ||
Size L | ||
Colour Green | ||
Material Cotton | ||
Gender Men | ||
Series UC301 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek Classic T-shirt is twin needle stitched on neck & shoulders. It has taped shoulder to shoulder.
•Reactive dyed
•Enzyme washed
Related links
- Uneek Green 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Uneek Green 100% Cotton Short Sleeve Sleeve T-Shirt M
- Uneek Green 100% Cotton Short Sleeve Sleeve T-Shirt S
- Uneek Green 100% Cotton Short Sleeve Sleeve T-Shirt XL
- Uneek White 100% Cotton Short Sleeve Sleeve T-Shirt L
- Uneek Navy 100% Cotton Short Sleeve Sleeve T-Shirt L
- UPower Green 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC Light Green 100% Cotton Short Sleeve Sleeve T-Shirt L
