Apache Charcoal Grey Cotton, Polyester Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 281-6888
- Mfr. Part No.:
- Vancouver T Shirt L
- Manufacturer:
- Apache
Subtotal (1 unit)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.44 |
*price indicative
- RS Stock No.:
- 281-6888
- Mfr. Part No.:
- Vancouver T Shirt L
- Manufacturer:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Size | L | |
| Product Type | T-Shirt | |
| Colour | Charcoal Grey | |
| Material | Cotton, Polyester | |
| Gender | Men | |
| Series | VANCOUVER | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Size L | ||
Product Type T-Shirt | ||
Colour Charcoal Grey | ||
Material Cotton, Polyester | ||
Gender Men | ||
Series VANCOUVER | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache Vancouver is a comfortable, lightweight poly-cotton T-Shirt with a classic crew neck ribbed collar. Embroidered Apache branding to the left chest and neck, as well as ATS branding to the right arm.
Charcoal grey T-Shirt
Comfortable and lightweight
Related links
- Apache Charcoal Grey 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt 2XL
- Apache Charcoal Grey 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt M
- Apache Charcoal Grey 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt XL
- Apache Black 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt L
- DeWALT Charcoal 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt
- Orn Black 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt L
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt L
- UPower Black 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt L
