Apache CHARCOAL / Grey 35% Cotton, 65% Polyester Short Sleeve T-Shirt, UK- XL, EUR- XL
- RS Stock No.:
- 281-6890
- Mfr. Part No.:
- Vancouver T Shirt XL
- Manufacturer:
- Apache
Subtotal (1 unit)**
€15.30
(exc. VAT)
€18.82
(inc. VAT)
Temporarily out of stock - back order for despatch 29-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €15.30 |
**price indicative
- RS Stock No.:
- 281-6890
- Mfr. Part No.:
- Vancouver T Shirt XL
- Manufacturer:
- Apache
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Apache | |
Colour | CHARCOAL / Grey | |
Size EUR | XL | |
Style | T-Shirt | |
Fitting | Ungendered | |
Material | 35% Cotton, 65% Polyester | |
Hi-Vis | No | |
Sleeve Type | Short | |
Size UK | XL | |
Select all | ||
---|---|---|
Brand Apache | ||
Colour CHARCOAL / Grey | ||
Size EUR XL | ||
Style T-Shirt | ||
Fitting Ungendered | ||
Material 35% Cotton, 65% Polyester | ||
Hi-Vis No | ||
Sleeve Type Short | ||
Size UK XL | ||
Related links
- Apache CHARCOAL / Grey 35% Cotton UK- L, EUR- L
- Apache CHARCOAL / Grey 35% Cotton UK- M, EUR- M
- Apache CHARCOAL / Grey 35% Cotton UK- XXL, EUR- XXL
- DeWALT CHARCOAL / Grey 35% Cotton UK- XL, EUR- XL
- Apache Black 35% Cotton UK- XL, EUR- XL
- Orn Navy 35% Cotton UK- XL, EUR- XL
- Orn Black 35% Cotton UK- XL, EUR- XL
- UPower Grey 35% Cotton UK- L, EUR- XL