Testo Tachometer Best Accuracy ±0.02 % - Digital 29999rpm
- RS Stock No.:
- 284-6807
- Distrelec Article No.:
- 176-59-840
- Mfr. Part No.:
- 0560 0460
- Manufacturer:
- Testo
Subtotal (1 unit)*
€167.00
(exc. VAT)
€205.41
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.00 |
*price indicative
- RS Stock No.:
- 284-6807
- Distrelec Article No.:
- 176-59-840
- Mfr. Part No.:
- 0560 0460
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Tachometer | |
| Accuracy | ±0.02 % | |
| Battery Life | 20h | |
| Battery Type | 2 AAA | |
| Maximum Speed | 29999rpm | |
| Display Type | Digital | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 85g | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Speed | 100rpm | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Tachometer | ||
Accuracy ±0.02 % | ||
Battery Life 20h | ||
Battery Type 2 AAA | ||
Maximum Speed 29999rpm | ||
Display Type Digital | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 85g | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Speed 100rpm | ||
- COO (Country of Origin):
- CN
The Testo handy, pocket-sized rpm measuring instrument testo 460 optically measures rpm, example on ventilators and shafts. The ideal distance to the measurement object is between 10 and 40 cm. Simply attach a reflective marker (optional) to the measurement object, point the visible measurement spot at the reflective marker, and measure. Min./max. values are directly displayed at the press of a button.
Display illumination
Protective cap for safe storage
Related links
- Testo Tachometer Best Accuracy ±0.02 % - LCD 99999rpm
- Amprobe Tachometer Best Accuracy ±0.02% + 1 Digit - LCD 99999rpm
- RS PRO Tachometer Best Accuracy ±0.02 % - LCD 99999rpm
- RS PRO Tachometer Best Accuracy ±0.02 % - LCD 99999rpm, RSCAL
- Extech Tachometer Best Accuracy ±0.05 % - Digital 99990rpm
- Extech Tachometer Best Accuracy ±0.05 % - Laser Digital 99990rpm
- Compact Tachometer Best Accuracy ±0.05 % - LED 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - LCD 20000rpm
