Extech Tachometer Best Accuracy ±0.05 % - Laser Digital 99990rpm
- RS Stock No.:
- 288-0213
- Mfr. Part No.:
- 461995-NIST
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0213
- Mfr. Part No.:
- 461995-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Best Accuracy | ±0.05 % | |
| Model Number p | 461995-NIST | |
| Category | Laser | |
| Battery Type | AA | |
| Maximum Speed | 99990rpm | |
| Display Type | Digital | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Best Accuracy ±0.05 % | ||
Model Number p 461995-NIST | ||
Category Laser | ||
Battery Type AA | ||
Maximum Speed 99990rpm | ||
Display Type Digital | ||
- COO (Country of Origin):
- TW
The FLIR Combination Contact/Laser Photo Tachometer is a versatile tool that provides both contact and non-contact RPM measurement functions for various applications. With laser guided non-contact measurement up to 2m away, this tachometer ensures safety and convenience in use.
Comes with 4 AA batteries, 0.6m reflective tape, and a carrying case for added convenience
Certified CE and NIST compliant with a 2-year warranty for reliability
It has Compact dimensions and lightweight design of 10.6oz for portability
Certified CE and NIST compliant with a 2-year warranty for reliability
It has Compact dimensions and lightweight design of 10.6oz for portability
Related links
- Extech Tachometer Best Accuracy ±0.05 % - Digital 99990rpm
- Extech Tachometer Best Accuracy ±0.05 % - LED 99990rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact LCD 20000rpm
- Extech Tachometer Best Accuracy ±0.05 % - Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact, Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - LCD 20000rpm
- Extech Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
- Extech Tachometer Best Accuracy 0.05 % - LCD 99999rpm
