C & K Tactile Switch Cap Yellow for Switch, Gold, Silver, IP60, BTNK0230
- RS Stock No.:
- 685-840
- Mfr. Part No.:
- BTNK0230
- Manufacturer:
- C & K
Subtotal (1 pack of 250 units)*
€302.36
(exc. VAT)
€371.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €302.36 | €1.209 |
*price indicative
- RS Stock No.:
- 685-840
- Mfr. Part No.:
- BTNK0230
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch Cap | |
| For Use With | Switch | |
| Cap Colour | Yellow | |
| IP Rating | IP60 | |
| Material | Gold, Silver | |
| Standards/Approvals | RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch Cap | ||
For Use With Switch | ||
Cap Colour Yellow | ||
IP Rating IP60 | ||
Material Gold, Silver | ||
Standards/Approvals RoHS | ||
Shape Round | ||
- COO (Country of Origin):
- FR
The C & K Tactile switch cap acts as an accessory for C&K's KSA and KSL Series tactile switches. It provides the mechanical Interface for user input, snapping securely onto the underlying switch body via a snap-fit mounting feature. This cap is frequently used in control panels, keypads, and consumer electronics where a clearly coloured, distinct button is required. It is designed to be compatible with lead-free wave soldering processes.
Yellow button colour
Round shape
8 mm diameter
Related links
- C & K Tactile Switch Cap Metallic for ITS Series 400ECA01E
- C & K Tactile Switch Cap Red for KSC9 Series, BTN KSC940
- C & K Tactile Switch Cap Grey for MDP Series, BTN MDP 20
- C & K Tactile Switch Cap Red for KSA Series BTN K01 40
- C & K Tactile Switch Cap Black for KSL Series BTN K02 90
- C & K Tactile Switch Cap Red for KSL Series BTN K02 40
- C & K Black Tactile Switch Cap for KSA Series BTN K01 90
- APEM Tactile Switch Cap Yellow for Keyboard Switch, KTSC21Y
