C & K Tactile Switch Cap Metallic for ITS Series, Polycarbonate, 400ECA01E

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€1.33

(exc. VAT)

€1.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.33-
10 - 49€1.228%
50 - 99€1.1414%
100 - 249€1.1017%
250 +€1.0322%

*price indicative

RS Stock No.:
257-0597
Mfr. Part No.:
400ECA01E
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Tactile Switch Cap

For Use With

ITS Series

Cap Colour

Metallic

Material

Polycarbonate

Standards/Approvals

RoHS

Shape

Round

COO (Country of Origin):
CN
The C & K tactile switch bezel cap is round in shape with silver snap fit.

Vertical and right angle

Thru-hole and SMT models

RoHS compliant


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy