Alps Alpine Tactile Switch Cap Clear for SKHC Series TACT Switch, SK2AA00510
- RS Stock No.:
- 123-9574
- Mfr. Part No.:
- SK2AA00510
- Manufacturer:
- Alps Alpine
Temporarily out of stock
- RS Stock No.:
- 123-9574
- Mfr. Part No.:
- SK2AA00510
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Tactile Switch Cap | |
| For Use With | SKHC Series TACT Switch | |
| Cap Colour | Clear | |
| Standards/Approvals | RoHS | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Tactile Switch Cap | ||
For Use With SKHC Series TACT Switch | ||
Cap Colour Clear | ||
Standards/Approvals RoHS | ||
Shape Square | ||
- COO (Country of Origin):
- JP
Alps TACT Series Switch Knob
Knob for TACT Switch ™ SKQE, SKHC Series
Related links
- Alps Alpine Grey Tactile Switch Cap SPST 50mA 12 V dc, Snap-in
- Alps Alpine Tactile Switch Plunger Surface
- Alps Alpine Tactile Switch Stem SPST 50mA 12 V dc, Surface
- Alps Alpine Tactile Switch 12 V ac, Surface
- Alps Alpine Grey Tactile Switch Plunger, SPST 50mA
- Alps Alpine Black Tactile Switch Button SPST 50mA 12 V dc, Snap-in
- Alps Alpine Blue Tactile Switch Cap SPST 50mA 12 V dc, Snap-in
- Alps Alpine Grey Tactile Switch Cap SPST 50mA 12 V dc, Snap-in
