TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile Switch, 2311402-4
- RS Stock No.:
- 138-0504
- Mfr. Part No.:
- 2311402-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 138-0504
- Mfr. Part No.:
- 2311402-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cap | |
| For Use With | Illuminated Tactile Switch | |
| Cap Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cap | ||
For Use With Illuminated Tactile Switch | ||
Cap Colour Blue | ||
- COO (Country of Origin):
- TW
TE Connectivity (TE) introduces the Corcom IH Series of IEC inlet filters bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market. Medical Equipment manufacturers need to comply with stringent requirements that protect operators and patients utilizing medical equipment.
Durability with switches rated up to
500,000 electrical life cycles
Caps enhance the size of the illumination
Caps offer an easy type of actuation of the existing switch
500,000 electrical life cycles
Caps enhance the size of the illumination
Caps offer an easy type of actuation of the existing switch
Related links
- TE Connectivity Tactile Switch Cap Green for Illuminated Tactile Switch 2311402-1
- TE Connectivity Tactile Switch Cap Red for Illuminated Tactile Switch 2311402-3
- TE Connectivity Tactile Switch Cap Blue for Illuminated Tactile Switch 2311403-4
- TE Connectivity Tactile Switch Cap Black for Illuminated Tactile Switch 2311403-2
- MEC Tactile Switch Cap Blue for 5G Series 1TS00
- MEC Tactile Switch Cap Blue for 5G Series Polycarbonate 1US00
- TE Connectivity Blue Tactile Switch Rectangular Through Hole
- TE Connectivity Blue Tactile Switch Button SPST 50mA 24 V dc, Surface
