APEM Tactile Switch Cap White for 10G Series Tactile Switch, ABS, IP67, 10G36
- RS Stock No.:
- 146-3496
- Mfr. Part No.:
- 10G36
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€46.50
(exc. VAT)
€57.20
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | €0.465 | €46.50 |
| 200 - 400 | €0.436 | €43.60 |
| 500 + | €0.384 | €38.40 |
*price indicative
- RS Stock No.:
- 146-3496
- Mfr. Part No.:
- 10G36
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Tactile Switch Cap | |
| For Use With | 10G Series Tactile Switch | |
| Cap Colour | White | |
| IP Rating | IP67 | |
| Material | ABS | |
| Standards/Approvals | RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Tactile Switch Cap | ||
For Use With 10G Series Tactile Switch | ||
Cap Colour White | ||
IP Rating IP67 | ||
Material ABS | ||
Standards/Approvals RoHS | ||
Shape Round | ||
- COO (Country of Origin):
- DK
The simple and aesthetic cap is designed for a 1.5mm front panel. The cap has anti-rotation cut-off for printed caps.10G cap series is based on Ultramec™ 6C.
Ø11.5 mm
no cap retention system
Standard solid cap colors: blue, green, grey, yellow, white, red and black
Related links
- APEM Tactile Switch Cap White for 10G Series Tactile Switch IP67, 10G36
- APEM Tactile Switch Cap Grey for 10G Series Tactile Switch IP67, 10G03
- APEM Tactile Switch Cap Black for 10G Series Tactile Switch IP67, 10G09
- APEM Tactile Switch Cap Red for 10G Series Tactile Switch IP67, 10G08
- APEM Tactile Switch Cap Blue for 10G Series Tactile Switch 10G00
- MEC Tactile Switch Cap White for 5G Series ABS 1VS16
- APEM Tactile Switch Cap White, 1YS0616
- MEC Tactile Switch Cap Red for 5G Series ABS 1TS08
