APEM Tactile Switch Cap Ivory for PHAP5-50 Series, Nylon, U5547
- RS Stock No.:
- 270-7896
- Distrelec Article No.:
- 304-41-460
- Mfr. Part No.:
- U5547
- Manufacturer:
- APEM
Subtotal (1 bag of 500 units)*
€58.00
(exc. VAT)
€71.50
(inc. VAT)
Temporarily out of stock
- 1,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.116 | €58.00 |
*price indicative
- RS Stock No.:
- 270-7896
- Distrelec Article No.:
- 304-41-460
- Mfr. Part No.:
- U5547
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Tactile Switch Cap | |
| For Use With | PHAP5-50 Series | |
| Cap Colour | Ivory | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Tactile Switch Cap | ||
For Use With PHAP5-50 Series | ||
Cap Colour Ivory | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
The APEM PHAP5-50 tact switches are 12 x 12 mm standard package having normally open (NO) contacts. These switches are either surface or through hole mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.
Round and square caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
Related links
- APEM Tactile Switch Cap Ivory for PHAP5-50 Series U5557
- APEM Tactile Switch Cap Ivory for PHAP5-30 Series, U5527
- APEM Tactile Switch Cap Ivory for PHAP5-30 Series U5537
- APEM Tactile Switch Cap Red for PHAP5-50 Series U5556
- APEM Tactile Switch Cap Grey for PHAP5-50 Series U5554
- APEM Tactile Switch Cap Grey for PHAP5-50 Series U5544
- APEM Tactile Switch Cap Blue for PHAP5-50 Series U5551
- APEM Tactile Switch Cap Blue for PHAP5-50 Series U5541
