MEC Tactile Switch Cap Red for 5G Series, Polycarbonate, IP67, 1JS08

Get a bulk buy discount

Add 40 more to save 3%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€11.32

(exc. VAT)

€13.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 20€0.566€11.32-
40 - 80€0.547€10.943%
100 - 140€0.507€10.1410%
160 - 180€0.492€9.8413%
200 +€0.454€9.0819%

*price indicative

RS Stock No.:
765-1355
Mfr. Part No.:
1JS08
Manufacturer:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Product Type

Tactile Switch Cap

For Use With

5G Series

Cap Colour

Red

IP Rating

IP67

Material

Polycarbonate

Standards/Approvals

RoHS

Shape

Round

COO (Country of Origin):
DK

MEC Multimec® 1JS Switch Caps


The MEC Multimec® 1JS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches.

Low cap ideal for foil overlay

Material: ABS/polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy