MEC Tactile Switch Cap Black for 5G Series, Polycarbonate, IP67, 1GAS09

Get a bulk buy discount

Add 40 more to save €1.68

View bulk pricing options

Subtotal (1 pack of 20 units)*

€13.36

(exc. VAT)

€16.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 20€0.668€13.36-
40 - 80€0.626€12.52€1.68
100 - 140€0.585€11.70€8.30
160 +€0.522€10.44€23.36

*price indicative

RS Stock No.:
765-1330
Mfr. Part No.:
1GAS09
Manufacturer:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Product Type

Tactile Switch Cap

For Use With

5G Series

Cap Colour

Black

IP Rating

IP67

Material

Polycarbonate

Standards/Approvals

RoHS

Shape

Round

COO (Country of Origin):
DK

MEC Multimec® 1GAS/1GCS Series Switch Caps


The MEC Multimec® 1GAS/1GCS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches.

Round caps

Flat top ideal for foil overlay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy