MEC Tactile Switch Cap Black for 5G Series, Polycarbonate, ABS, IP67, 1TS09
- RS Stock No.:
- 765-1453
- Mfr. Part No.:
- 1TS09
- Manufacturer:
- MEC
Get a bulk buy discount
Add 20 more to save €0.56
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.49
(exc. VAT)
€9.21
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.749 | €7.49 | - |
| 20 - 40 | €0.721 | €7.21 | €0.56 |
| 50 - 70 | €0.574 | €5.74 | €8.75 |
| 80 - 90 | €0.572 | €5.72 | €14.16 |
| 100 + | €0.566 | €5.66 | €18.30 |
*price indicative
- RS Stock No.:
- 765-1453
- Mfr. Part No.:
- 1TS09
- Manufacturer:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch Cap | |
| For Use With | 5G Series | |
| Cap Colour | Black | |
| IP Rating | IP67 | |
| Material | Polycarbonate, ABS | |
| Standards/Approvals | RoHS | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch Cap | ||
For Use With 5G Series | ||
Cap Colour Black | ||
IP Rating IP67 | ||
Material Polycarbonate, ABS | ||
Standards/Approvals RoHS | ||
Shape Square | ||
- COO (Country of Origin):
- DK
MEC Multimec® 1TS/1US/1VS Switch Caps
The MEC Multimec® 1TS/1US/1VS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches.
Variable cap shape options - Square, Round and Triangle
Rounded top surface
Related links
- MEC Tactile Switch Cap Black for 5G Series ABS 1VS09
- MEC Tactile Switch Cap Black for 5G Series ABS 1FS091
- MEC Tactile Switch Cap White for 5G Series ABS 1VS16
- MEC Tactile Switch Cap Grey for 5G Series ABS 1US03
- MEC Tactile Switch Cap Red for 5G Series ABS 1US08
- MEC Tactile Switch Cap Red for 5G Series ABS 1TS08
- MEC Tactile Switch Cap Black for 5G Series IP67, 1ES091
- MEC Tactile Switch Cap Black for 5G Series IP67, 1DS09
