MEC Tactile Switch Cap Grey for 5G Series, Polycarbonate, ABS, IP67, 1US03

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.49

(exc. VAT)

€9.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€0.749€7.49
20 - 40€0.722€7.22
50 - 70€0.576€5.76
80 - 90€0.571€5.71
100 +€0.553€5.53

*price indicative

RS Stock No.:
765-1469
Mfr. Part No.:
1US03
Manufacturer:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Product Type

Tactile Switch Cap

For Use With

5G Series

Cap Colour

Grey

IP Rating

IP67

Material

Polycarbonate, ABS

Standards/Approvals

RoHS

Shape

Round

COO (Country of Origin):
DK

MEC Multimec® 1TS/1US/1VS Switch Caps


The MEC Multimec® 1TS/1US/1VS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches.

Variable cap shape options - Square, Round and Triangle

Rounded top surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy