Wurth Elektronik Tactile Switch Cap Black for WS-TLT Series, ABS, 714401002
- RS Stock No.:
- 785-6500
- Mfr. Part No.:
- 714401002
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.00
(exc. VAT)
€3.69
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €3.00 |
| 25 - 49 | €2.92 |
| 50 + | €1.87 |
*price indicative
- RS Stock No.:
- 785-6500
- Mfr. Part No.:
- 714401002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Tactile Switch Cap | |
| For Use With | WS-TLT Series | |
| Cap Colour | Black | |
| Material | ABS | |
| Standards/Approvals | RoHS | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Tactile Switch Cap | ||
For Use With WS-TLT Series | ||
Cap Colour Black | ||
Material ABS | ||
Standards/Approvals RoHS | ||
Shape Square | ||
- COO (Country of Origin):
- CN
Tactile Switch Illuminated
Illuminated Tactile Switches from Wurth Elektronik available with 4 LED colour options. Switch caps with legends are also available including Standby, Chevron, Arrow and clear.
Stainless Steel Contacts with silver cladding
Silver plated through hole terminals
Operating temperature range -40°C to +80°C
Tactile
Related links
- Wurth Elektronik Tactile Switch Cap Black for WS-TLT Series 714401001
- Wurth Elektronik Tactile Switch Cap Black for WS-TLT Series 714401003
- Wurth Elektronik Tactile Switch Cap Transparent for WS-TLT Series 714409000
- Wurth Elektronik Tactile Switch Cap Black for WS-TSW Series with Square Actuator 714301050
- Wurth Elektronik Tactile Switch Cap Red for WS-TSW Series with Square Actuator 714306050
- Wurth Elektronik Tactile Switch Cap Green for WS-TSW Series with Square Actuator 714308050
- MEC Tactile Switch Cap Black for 5G Series IP67, 1ES091
- MEC Tactile Switch Cap Black for 5G Series IP67, 1DS09
