Wurth Elektronik Tactile Switch Cap Black for WS-TLT Series, ABS, 714401003

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.00

(exc. VAT)

€3.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€3.00
5 - 9€2.76
10 - 24€2.70
25 - 49€2.45
50 +€2.26

*price indicative

RS Stock No.:
785-6504
Mfr. Part No.:
714401003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Tactile Switch Cap

For Use With

WS-TLT Series

Cap Colour

Black

Material

ABS

Standards/Approvals

RoHS

Shape

Square

COO (Country of Origin):
CN

Tactile Switch Illuminated


Illuminated Tactile Switches from Wurth Elektronik available with 4 LED colour options. Switch caps with legends are also available including Standby, Chevron, Arrow and clear.

Stainless Steel Contacts with silver cladding

Silver plated through hole terminals

Operating temperature range -40°C to +80°C

Tactile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy