APEM Tact Switch
- RS Stock No.:
- 165-3185
- Mfr. Part No.:
- 5ETH935+1YS0616
- Manufacturer:
- APEM
Bulk discount available
Price Each
€2.56
(exc. VAT)
€3.15
(inc. VAT)
41 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €2.56 |
10 - 49 | €2.37 |
50 - 99 | €2.22 |
100 + | €2.11 |
- RS Stock No.:
- 165-3185
- Mfr. Part No.:
- 5ETH935+1YS0616
- Manufacturer:
- APEM
Related links
- APEM Tact Switch
- APEM Tact Switch 1 mA @ 10 V dc, Silver Plated
- APEM Brown Tact Switch, SPST 50mA 3.1mm Through Hole
- APEM Brown Tact Switch, SPST 50mA 8.5mm Through Hole
- APEM Red Tact Switch, SPST 50mA 7.3mm Through Hole
- APEM Red Tact Switch, SPST 50mA 5.85mm Through Hole
- APEM Red Tact Switch, SPST 50mA 8.35mm Through Hole
- APEM Red Tact Switch, SPST 50mA 7mm Through Hole