APEM Tact Switch
- RS Stock No.:
- 165-3186
- Mfr. Part No.:
- 5ESH935+1YS0616
- Manufacturer:
- APEM
Price Each
€2.56
(exc. VAT)
€3.15
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.56 |
- RS Stock No.:
- 165-3186
- Mfr. Part No.:
- 5ESH935+1YS0616
- Manufacturer:
- APEM
Related links
- APEM Tact Switch
- APEM Brown Tact Switch, SPST 50mA 3.1mm Through Hole
- APEM Tact Switch 1 mA @ 10 V dc, Silver Plated
- APEM Brown Tact Switch, SPST 50mA 8.5mm Through Hole
- APEM Red Tact Switch, SPST 50mA 7.3mm Through Hole
- APEM Red Tact Switch, SPST 50mA 5.85mm Through Hole
- APEM Red Tact Switch, SPST 50mA 8.35mm Through Hole
- APEM Red Tact Switch, SPST 50mA 7mm Through Hole