C & K IP67 Tactile Switch Top, 5.2 mm, SPST 50mA 32 V dc, Surface
- RS Stock No.:
- 176-9596
- Mfr. Part No.:
- KSC411J 70SH LFS
- Manufacturer:
- C & K
Subtotal (1 pack of 20 units)*
€10.84
(exc. VAT)
€13.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.542 | €10.84 |
*price indicative
- RS Stock No.:
- 176-9596
- Mfr. Part No.:
- KSC411J 70SH LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Length | 5.2mm | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Actuator Style | Top | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Contact DC Voltage | 32V dc | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Series | KSC | |
| Standards/Approvals | RoHS | |
| Operating Force | 1.4N | |
| Height | 5.2mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 5.2mm | ||
Length 6.2mm | ||
Width 6.2mm | ||
Illuminated No | ||
Actuator Style Top | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Contact DC Voltage 32V dc | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Series KSC | ||
Standards/Approvals RoHS | ||
Operating Force 1.4N | ||
Height 5.2mm | ||
- COO (Country of Origin):
- FR
The KSC4 series of sealed tact switches for SMT are IP67 rated, 5.2mm high soft actuator tactile switches. They meet the size and performance requirements of products with small surface areas, but can also withstand harsh elements like vibration and shock. C&Ks KSC4 switches are perfect for industrial, consumer and automotive applications.
Positive tactile feel
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Related links
- C & K IP67 Tactile Switch Top SPST 50mA 32 V dc, Surface
- C & K IP67 White Tactile Switch Button SPST 50mA 32 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Tactile Switch Top SPST 50mA 32 V dc, Surface
- C & K IP67 Tactile Switch Tactile SPST 50mA 32 V dc, Through Hole
- C & K IP67 2.3 mm Through Hole
- C & K IP67 Yellow Tactile Switch Button Surface
- C & K IP67 White Tactile Switch Tactile SPST 50mA 32 V dc, Surface
