C & K Silver Tactile Switch Momentary, 3.85 mm, SPST 10mA, 250 V ac 12.1 V dc, Through Hole
- RS Stock No.:
- 257-0710
- Mfr. Part No.:
- PTS645VL392LFS
- Manufacturer:
- C & K
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.46
(exc. VAT)
€4.26
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.346 | €3.46 | - |
| 100 - 240 | €0.30 | €3.00 | 13% |
| 250 - 490 | €0.281 | €2.81 | 18% |
| 500 + | €0.269 | €2.69 | 22% |
*price indicative
- RS Stock No.:
- 257-0710
- Mfr. Part No.:
- PTS645VL392LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Pin | |
| Switch Operation | SPST NO | |
| Actuator Colour | Silver | |
| Length | 6mm | |
| Actuator Length | 3.85mm | |
| Width | 6mm | |
| Actuator Style | Momentary | |
| Contact DC Voltage | 12.1V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Through Hole | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10mA | |
| Series | PTS645 | |
| Standards/Approvals | RoHS | |
| Operating Force | 130g | |
| Height | 3.85mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder Pin | ||
Switch Operation SPST NO | ||
Actuator Colour Silver | ||
Length 6mm | ||
Actuator Length 3.85mm | ||
Width 6mm | ||
Actuator Style Momentary | ||
Contact DC Voltage 12.1V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Mount Type Through Hole | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10mA | ||
Series PTS645 | ||
Standards/Approvals RoHS | ||
Operating Force 130g | ||
Height 3.85mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN
The C & K tactile switch has side actuator type, 50 mA current rating and 12 VDC voltage rating, SPST-NO contact configuration with through-hole mounting type.
Compact size 6 x 6 mm
Choice of actuation force
RoHS compliant and compatible
Related links
- C & K Silver Tactile Switch Momentary SPST 10mA Through Hole
- C & K Silver Tactile Switch Momentary SPST 50mA 12 V dc, Through Hole
- C & K IP67 Silver Tactile Switch Plunger SPST 10mA, Surface
- C & K IP60 Silver Tactile Switch Standard SPST 50mA 32 V dc, Through Hole
- C & K IP67 Silver Tactile Switch Hard Actuator SPST 50mA 32 V dc, Surface
- C & K IP50 Silver Tactile Switch Button SPST 50mA 32 V dc, Surface
- C & K IP60 Silver Tactile Switch Surface Mount
- C & K IP40 Silver Tactile Switch Momentary SPST 50mA 12 V dc, Surface
