- RS Stock No.:
- 378-6505
- Mfr. Part No.:
- DTS644NV
- Manufacturer:
- APEM
520 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.168
(exc. VAT)
€0.207
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | €0.168 | €3.36 |
100 - 480 | €0.155 | €3.10 |
500 - 980 | €0.138 | €2.76 |
1000 - 1980 | €0.126 | €2.52 |
2000 + | €0.117 | €2.34 |
*price indicative |
- RS Stock No.:
- 378-6505
- Mfr. Part No.:
- DTS644NV
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available
Through-hole or surface-mount options with optional caps available
Note
Colour of switch actuator signifies operating force.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 3.8mm |
Actuator Colour | Brown |
Actuator Type | Button |
Dimensions | 6 x 6 x 7.3mm |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 7.3mm |
Operating Force | 1.57 N |
Contact Material | Silver Plated Phosphor Bronze |