- RS Stock No.:
- 378-6707
- Mfr. Part No.:
- DTSA65NV
- Manufacturer:
- APEM
300 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.071
(exc. VAT)
€0.087
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | €0.071 | €1.42 |
*price indicative |
- RS Stock No.:
- 378-6707
- Mfr. Part No.:
- DTSA65NV
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available
Through-hole or surface-mount options with optional caps available
Note
Colour of switch actuator signifies operating force.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Actuator Length | 5.8mm |
Actuator Colour | Brown |
Actuator Type | Button |
Dimensions | 6 x 6 x 8.35mm |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 1.57 N |
Height | 8.35mm |