APEM Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc
- RS Stock No.:
- 692-6911
- Mfr. Part No.:
- DTSJW65NV
- Manufacturer:
- APEM
Bulk discount available
Price Each (In a Pack of 5)**
€0.844
(exc. VAT)
€1.038
(inc. VAT)
Temporarily out of stock - back order for despatch 04-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €0.844 | €4.22 |
50 - 120 | €0.76 | €3.80 |
125 - 245 | €0.692 | €3.46 |
250 - 495 | €0.636 | €3.18 |
500 + | €0.592 | €2.96 |
**price indicative
Related links
- APEM Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc
- APEM Brown Tactile Switch, SPST 50 mA @ 12 V dc
- APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- APEM Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 4.2mm
- APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm
- APEM Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0mm
- APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 5.8mm