- RS Stock No.:
- 692-6989
- Mfr. Part No.:
- PTFV
- Manufacturer:
- APEM
25 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.78
(exc. VAT)
€0.96
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €0.78 | €3.90 |
25 - 120 | €0.716 | €3.58 |
125 - 245 | €0.638 | €3.19 |
250 - 495 | €0.586 | €2.93 |
500 + | €0.548 | €2.74 |
*price indicative |
- RS Stock No.:
- 692-6989
- Mfr. Part No.:
- PTFV
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
APEM Surface Mount Tactile Switches
Vibration Test : MIL-STD-202F METHOD 201A. (TM533)
Insert moulding in the contact with special treatment prevents flux build-up during soldering and permits auto-dipping
Insert moulding in the contact with special treatment prevents flux build-up during soldering and permits auto-dipping
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Type | Tactile |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 2.2 N |
Operating Temperature Range | -25 → +70°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |