APEM IP67 Red Tact Switch Kit, SPST 50 mA @ 24 V dc
- RS Stock No.:
- 693-1326
- Mfr. Part No.:
- ILLUMEC 12
- Manufacturer:
- APEM
Bulk discount available
Price Each**
€49.13
(exc. VAT)
€60.43
(inc. VAT)
Temporarily out of stock - back order for despatch 12-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €49.13 |
5 - 24 | €45.19 |
25 - 49 | €40.28 |
50 - 99 | €36.84 |
100 + | €34.39 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€85.38
(exc. VAT)
€105.02
(inc. VAT)
- RS Stock No.:
- 693-1326
- Mfr. Part No.:
- ILLUMEC 12
- Manufacturer:
- APEM
Related links
- APEM IP67 White Tact Switch Kit, SPST 50 mA @ 24 V dc
- APEM IP67 Blue Tact Switch Kit, SPST 50 mA @ 24 V dc
- MEC IP67 Black Tact Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Green Tact Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Grey Tact Switch, SPST 50 mA @ 24 V dc
- MEC IP67 White Tact Switch, SPST 50 mA @ 24 V dc
- MEC Black Tact Switch, SPST 50 mA @ 24 V dc
- MEC Grey Tact Switch, SPST 50 mA @ 24 V dc