- RS Stock No.:
- 693-1332
- Mfr. Part No.:
- RA3ESH91Y0616
- Manufacturer:
- APEM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 693-1332
- Mfr. Part No.:
- RA3ESH91Y0616
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Foilmec™ 3E Switch and Cap
Includes cap and black bezel
Switch LED determines cap colour
Keycap -40 → 85°C
LED recomendation SMT ; 0402-0603-0805-1206. Through hole ; 3mm dia max, 6.5mm height max
Switch LED determines cap colour
Keycap -40 → 85°C
LED recomendation SMT ; 0402-0603-0805-1206. Through hole ; 3mm dia max, 6.5mm height max
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Type | Tactile |
Width | 15mm |
Dimensions | 15 x 15mm |
Contact Current Rating | 50 mA @ 12 V dc |
IP Rating | IP67 |
Operating Force | 3 N |
Maximum Operating Temperature | +160°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold, Silver |
Mechanical Life | 10000000Operations |
Operating Temperature Range | -40 → +160°C |
- RS Stock No.:
- 693-1332
- Mfr. Part No.:
- RA3ESH91Y0616
- Manufacturer:
- APEM