C & K IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- RS Stock No.:
- 894-9177
- Mfr. Part No.:
- KSC641G LFS
- Manufacturer:
- C & K
Bulk discount available
Subtotal (1 reel of 750 units)**
€279.75
(exc. VAT)
€344.25
(inc. VAT)
1500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
750 - 750 | €0.373 | €279.75 |
1500 - 8250 | €0.364 | €273.00 |
9000 + | €0.354 | €265.50 |
**price indicative
Related links
- C & K IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Button Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- C & K IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.9mm Surface Mount