C & K IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- RS Stock No.:
- 894-9089
- Mfr. Part No.:
- KSC641G LFS
- Manufacturer:
- C & K
Subtotal (1 bag of 10 units)**
€5.03
(exc. VAT)
€6.19
(inc. VAT)
510 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 490 | €0.503 | €5.03 |
500 - 990 | €0.375 | €3.75 |
1000 - 1990 | €0.364 | €3.64 |
2000 - 4990 | €0.355 | €3.55 |
5000 + | €0.347 | €3.47 |
**price indicative
Related links
- C & K IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA @ 32 V dc 2.3mm
- C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Button Tactile Switch, SPST 50 mA 5.2mm Surface Mount