C & K IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- RS Stock No.:
- 894-9098
- Mfr. Part No.:
- KSC341G LFS
- Manufacturer:
- C & K
Price Each (In a Bag of 10)**
€0.476
(exc. VAT)
€0.585
(inc. VAT)
240 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 + | €0.476 | €4.76 |
**price indicative
Related links
- C & K IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA @ 32 V dc 2.3mm
- C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Button Tactile Switch, SPST 50 mA 3.5mm Surface Mount