C & K IP67 Tactile Switch Tactile, 0.57 mm, SPST 50mA 24 V dc, Surface
- RS Stock No.:
- 894-9219
- Mfr. Part No.:
- KSC351G LFS
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 894-9219
- Mfr. Part No.:
- KSC351G LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | Momentary | |
| Length | 6.2mm | |
| Actuator Length | 0.57mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Actuator Orientation | Straight | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Tactile | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Series | KSC | |
| Operating Force | 5N | |
| Height | 3.5mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Momentary | ||
Length 6.2mm | ||
Actuator Length 0.57mm | ||
Width 6.2mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Actuator Orientation Straight | ||
Contact DC Voltage 24V dc | ||
Actuator Style Tactile | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Series KSC | ||
Operating Force 5N | ||
Height 3.5mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Tactile
Related links
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Tactile Switch Tactile SPST 50mA 32 V dc, Through Hole
- C & K IP67 Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
