C & K IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
- RS Stock No.:
- 894-9032
- Mfr. Part No.:
- KSC221J LFS
- Manufacturer:
- C & K
Bulk discount available
Price Each (In a Bag of 10)**
€0.426
(exc. VAT)
€0.524
(inc. VAT)
700 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 90 | €0.426 | €4.26 |
100 - 240 | €0.387 | €3.87 |
250 - 490 | €0.347 | €3.47 |
500 - 990 | €0.309 | €3.09 |
1000 + | €0.259 | €2.59 |
**price indicative
Related links
- C & K IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA @ 32 V dc 2.3mm
- C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.9mm Surface Mount