20-000-13/16E1 | SIBA 16A Centred Tag Fuse, NH000, 500V ac | RS
Login / Register to access your benefits
Recently searched

    SIBA 16A Centred Tag Fuse, NH000, 500V ac

    SIBA 16A Centred Tag Fuse, NH000, 500V ac

    Image representative of range

    1 / 1
    Bulk discount available

    Subtotal (1 pack of 3 units)**

    €23.20

    (exc. VAT)

    €28.54

    (inc. VAT)

    Add to Basket
    Select or type quantity
    27 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    3 - 33€7.733€23.199
    36 - 72€7.147€21.441
    75 - 147€6.92€20.76
    150 +€6.65€19.95

    **price indicative

    RS Stock No.:
    421-637
    Mfr. Part No.:
    20-000-13/16E1
    Manufacturer:
    SIBA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SIBA

    Current Rating

    16A

    Fuse Size

    NH000

    Voltage Rating

    500V ac

    Fuse Standard

    IEC 60269-2-1

    Application Category

    gG

    Tag Width

    6mm

    Fuse Speed

    FF

    High Rupture Capacity

    Yes

    Overall Length

    78mm

    Tag Type

    Blade

    Tag Orientation

    Centred

    Body Length

    54mm

    Body Width

    20.5mm

    Body Height

    40.5mm

    Fuse Dimensions

    54 x 20.5 x 40.5mm

    Related links