P1006585 / BTIS69V40 | Mersen 40A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm | RS
Login / Register to access your benefits
Recently searched

    Mersen 40A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €163.40

    (exc. VAT)

    €201.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 03-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 40€16.34€163.40
    50 - 90€14.298€142.98
    100 +€12.712€127.12

    **price indicative

    RS Stock No.:
    178-1111
    Mfr. Part No.:
    P1006585 / BTIS69V40
    Manufacturer:
    Mersen
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mersen

    Current Rating

    40A

    Fuse Size

    A3

    Voltage Rating

    460 V dc, 690V ac

    Fuse Standard

    BS 88, IEC 60269

    Fixing Centres

    73mm

    Application Category

    gG

    Tag Width

    12.7mm

    High Rupture Capacity

    No

    Overall Length

    87mm

    Tag Type

    Bolted

    Body Diameter

    21mm

    Tag Orientation

    Offset

    Body Height

    54.5mm

    Fuse Dimensions

    21 x 54.5mm

    Related links