Mersen 32A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm
- RS Stock No.:
- 178-1114
- Mfr. Part No.:
- D1006598 / BTIS69V32M40
- Manufacturer:
- Mersen

1 / 1
Bulk discount available
Subtotal (1 pack of 10 units)**
€179.90
(exc. VAT)
€221.30
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €17.99 | €179.90 |
50 - 90 | €15.741 | €157.41 |
100 + | €13.995 | €139.95 |
**price indicative
- RS Stock No.:
- 178-1114
- Mfr. Part No.:
- D1006598 / BTIS69V32M40
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 32A | |
Fuse Size | A3 | |
Voltage Rating | 460 V dc, 690V ac | |
Fuse Standard | BS 88, IEC 60269 | |
Fixing Centres | 73mm | |
Application Category | gM | |
Tag Width | 12.7mm | |
High Rupture Capacity | No | |
Overall Length | 87mm | |
Body Diameter | 21mm | |
Tag Type | Bolted | |
Tag Orientation | Offset | |
Body Height | 54.5mm | |
Fuse Dimensions | 21 x 54.5mm | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 32A | ||
Fuse Size A3 | ||
Voltage Rating 460 V dc, 690V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 73mm | ||
Application Category gM | ||
Tag Width 12.7mm | ||
High Rupture Capacity No | ||
Overall Length 87mm | ||
Body Diameter 21mm | ||
Tag Type Bolted | ||
Tag Orientation Offset | ||
Body Height 54.5mm | ||
Fuse Dimensions 21 x 54.5mm | ||
Related links
- Mersen 32A Bolted Tag Fuse 460 V dc 73mm
- Mersen 40A Bolted Tag Fuse 460 V dc 73mm
- Mersen 63A Bolted Tag Fuse 460 V dc 73mm
- Mersen 50A Bolted Tag Fuse 460 V dc 73mm
- Mersen 32A Bolted Tag Fuse 460 V dc 73mm
- Eaton 35A Bolted Tag Fuse 460 V dc 73mm
- Mersen 4A Bolted Tag Fuse 460 V dc 73mm
- Mersen 50A Bolted Tag Fuse 460 V dc 73mm