SIBA 25A NH Fuse, NH000, 690V ac
- RS Stock No.:
- 431-6961
- Mfr. Part No.:
- 20-477-34/25A
- Manufacturer:
- SIBA
Bulk discount available
Subtotal (1 unit)**
€61.77
(exc. VAT)
€75.98
(inc. VAT)
Temporarily out of stock - back order for despatch 28-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €61.77 |
10 - 49 | €52.14 |
50 - 99 | €44.92 |
100 - 249 | €42.13 |
250 + | €40.28 |
**price indicative
- RS Stock No.:
- 431-6961
- Mfr. Part No.:
- 20-477-34/25A
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 25A | |
Fuse Size | NH000 | |
Voltage Rating | 690V ac | |
Fuse Standard | DIN 43620-1, DIN 43653, IEC 60269-1, IEC 60269-2-1, IEC 60269-4 | |
Application Category | gRL | |
Tag Width | 6mm | |
Fuse Speed | FF | |
High Rupture Capacity | Yes | |
Overall Length | 78mm | |
Tag Type | Blade | |
Body Length | 54mm | |
Tag Orientation | Centred | |
Body Width | 20.5mm | |
Body Height | 40.5mm | |
Series | NH | |
Fuse Dimensions | 54 x 20.5 x 40.5mm | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 25A | ||
Fuse Size NH000 | ||
Voltage Rating 690V ac | ||
Fuse Standard DIN 43620-1, DIN 43653, IEC 60269-1, IEC 60269-2-1, IEC 60269-4 | ||
Application Category gRL | ||
Tag Width 6mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Overall Length 78mm | ||
Tag Type Blade | ||
Body Length 54mm | ||
Tag Orientation Centred | ||
Body Width 20.5mm | ||
Body Height 40.5mm | ||
Series NH | ||
Fuse Dimensions 54 x 20.5 x 40.5mm | ||