- RS Stock No.:
- 181-8557
- Mfr. Part No.:
- 160NHG00B-660
- Manufacturer:
- Eaton
17 In stock for delivery within 2 working days
Added
Price 1 Box of 3
€18.04
(exc. VAT)
€22.19
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €18.04 | €6.013 |
*price indicative |
- RS Stock No.:
- 181-8557
- Mfr. Part No.:
- 160NHG00B-660
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Fuse-link, LV, 160 A, AC 660 V, NH00, gL/gG, dual indicator, live gripping lugs
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 160A |
Fuse Size | NH00 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269 |
Application Category | gG - gL |
Tag Width | 6mm |
Overall Length | 78.5mm |
Body Length | 47.8mm |
Body Width | 29.55mm |
Body Height | 49.7mm |
Fuse Dimensions | 47.8 x 29.55 x 49.7mm |
Series | Eaton Bussman |