Eaton 125A Offset Tag Fuse, 440V ac
- RS Stock No.:
- 182-1511
- Mfr. Part No.:
- XS125
- Manufacturer:
- Eaton
Subtotal (1 box of 10 units)**
€768.94
(exc. VAT)
€945.80
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Box** |
---|---|---|
10 + | €76.894 | €768.94 |
**price indicative
- RS Stock No.:
- 182-1511
- Mfr. Part No.:
- XS125
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 125A | |
Voltage Rating | 440V ac | |
Fuse Standard | BS 88, IEC 60269 | |
Application Category | gG | |
Tag Width | 19mm | |
Overall Length | 80mm | |
Body Diameter | 26.4mm | |
Tag Type | Blade | |
Tag Orientation | Offset | |
Body Length | 39mm | |
Fuse Dimensions | 26.4 Dia. x 39mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Voltage Rating 440V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Application Category gG | ||
Tag Width 19mm | ||
Overall Length 80mm | ||
Body Diameter 26.4mm | ||
Tag Type Blade | ||
Tag Orientation Offset | ||
Body Length 39mm | ||
Fuse Dimensions 26.4 Dia. x 39mm | ||