- RS Stock No.:
- 182-1525
- Mfr. Part No.:
- 100NHM00B-690
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 11-10-2024, delivery within 2 working days
Added
Price Each (In a Box of 3)
€9.913
(exc. VAT)
€12.193
(inc. VAT)
Units | Per unit | Per Box* |
3 + | €9.913 | €29.739 |
*price indicative |
- RS Stock No.:
- 182-1525
- Mfr. Part No.:
- 100NHM00B-690
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, low voltage, 100 A, AC 690 V, NH00, aM,dual indicator
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | NH00 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269 |
Application Category | aM |
Tag Width | 6mm |
Overall Length | 78.5mm |
Body Length | 47.8mm |
Body Width | 29.55mm |
Body Height | 49.7mm |
Series | Eaton Bussman |
Fuse Dimensions | 47.8 x 29.55 x 49.7mm |