Mersen 2A Offset Tag Fuse, 9.4 x 47mm, 240V
- RS Stock No.:
- 209-6417
- Mfr. Part No.:
- D1065685 / BLST24V02
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 pack of 10 units)**
€39.80
(exc. VAT)
€49.00
(inc. VAT)
170 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €3.98 | €39.80 |
100 - 490 | €3.921 | €39.21 |
500 + | €3.332 | €33.32 |
**price indicative
- RS Stock No.:
- 209-6417
- Mfr. Part No.:
- D1065685 / BLST24V02
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Mersen | |
Current Rating | 2A | |
Fuse Size | 9.4 x 47mm | |
Voltage Rating | 240V | |
Fuse Standard | IEC 60269 | |
Application Category | gG | |
Tag Width | 9.4mm | |
Fuse Speed | F | |
Overall Length | 47mm | |
Body Diameter | 12.7mm | |
Tag Type | Slotted | |
Tag Orientation | Offset | |
Body Height | 24mm | |
Select all | ||
---|---|---|
Manufacturer Mersen | ||
Current Rating 2A | ||
Fuse Size 9.4 x 47mm | ||
Voltage Rating 240V | ||
Fuse Standard IEC 60269 | ||
Application Category gG | ||
Tag Width 9.4mm | ||
Fuse Speed F | ||
Overall Length 47mm | ||
Body Diameter 12.7mm | ||
Tag Type Slotted | ||
Tag Orientation Offset | ||
Body Height 24mm | ||