Mersen 20A Offset Tag Fuse, 9.4 x 47mm
- RS Stock No.:
- 209-6422
- Mfr. Part No.:
- J1065690 / BLST24V20
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 pack of 10 units)**
€43.20
(exc. VAT)
€53.10
(inc. VAT)
110 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €4.32 | €43.20 |
100 - 490 | €4.255 | €42.55 |
500 + | €3.616 | €36.16 |
**price indicative
- RS Stock No.:
- 209-6422
- Mfr. Part No.:
- J1065690 / BLST24V20
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 20A | |
Fuse Size | 9.4 x 47mm | |
Fuse Standard | IEC 60269 | |
Application Category | gG | |
Fuse Speed | F | |
Tag Type | Slotted | |
Tag Orientation | Offset | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 20A | ||
Fuse Size 9.4 x 47mm | ||
Fuse Standard IEC 60269 | ||
Application Category gG | ||
Fuse Speed F | ||
Tag Type Slotted | ||
Tag Orientation Offset | ||