Mersen 20A Offset Tag Fuse, 9.4 x 47mm, 415V ac
- RS Stock No.:
- 209-6428
- Mfr. Part No.:
- A1036978 / BMD42V20
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 pack of 10 units)**
€58.10
(exc. VAT)
€71.50
(inc. VAT)
Temporarily out of stock - back order for despatch 11-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €5.81 | €58.10 |
100 - 490 | €5.723 | €57.23 |
500 + | €4.864 | €48.64 |
**price indicative
- RS Stock No.:
- 209-6428
- Mfr. Part No.:
- A1036978 / BMD42V20
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 20A | |
Fuse Size | 9.4 x 47mm | |
Voltage Rating | 415V ac | |
Fuse Standard | IEC 60269 | |
Application Category | gG | |
Tag Width | 8mm | |
Fuse Speed | F | |
Overall Length | 29mm | |
Body Diameter | 12.7mm | |
Body Height | 29mm | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 20A | ||
Fuse Size 9.4 x 47mm | ||
Voltage Rating 415V ac | ||
Fuse Standard IEC 60269 | ||
Application Category gG | ||
Tag Width 8mm | ||
Fuse Speed F | ||
Overall Length 29mm | ||
Body Diameter 12.7mm | ||
Body Height 29mm | ||