RS PRO 25A NH Fuse, NH000, 415V ac
- RS Stock No.:
- 221-3672
- Manufacturer:
- RS PRO

1 / 4
Bulk discount available
Subtotal (1 unit)**
€17.72
(exc. VAT)
€21.80
(inc. VAT)
28 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €17.72 |
5 - 9 | €15.93 |
10 + | €15.01 |
**price indicative
- RS Stock No.:
- 221-3672
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 25A | |
Fuse Size | NH000 | |
Voltage Rating | 415V ac | |
Fuse Standard | IEC 60269-2 | |
Application Category | gG | |
Fuse Speed | F | |
High Rupture Capacity | Yes | |
Overall Length | 78.5mm | |
Tag Type | Blade | |
Tag Orientation | Square | |
Body Length | 54mm | |
Body Width | 21mm | |
Series | LSPN | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 25A | ||
Fuse Size NH000 | ||
Voltage Rating 415V ac | ||
Fuse Standard IEC 60269-2 | ||
Application Category gG | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Overall Length 78.5mm | ||
Tag Type Blade | ||
Tag Orientation Square | ||
Body Length 54mm | ||
Body Width 21mm | ||
Series LSPN | ||