RS PRO 50A Bolted Tag Fuse, A3, 690V ac, 73mm
- RS Stock No.:
- 221-3716
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)**
€111.40
(exc. VAT)
€137.02
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €111.40 | €11.14 |
**price indicative
- RS Stock No.:
- 221-3716
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Current Rating | 50A | |
Fuse Size | A3 | |
Voltage Rating | 690V ac | |
Fuse Standard | IEC 60269-2/BS 88-2 | |
Fixing Centres | 73mm | |
Application Category | gG, gM | |
Tag Width | 9mm | |
High Rupture Capacity | Yes | |
Overall Length | 86mm | |
Tag Type | Bolted | |
Body Diameter | 22mm | |
Body Length | 49mm | |
Tag Orientation | Offset | |
Series | SSA | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Current Rating 50A | ||
Fuse Size A3 | ||
Voltage Rating 690V ac | ||
Fuse Standard IEC 60269-2/BS 88-2 | ||
Fixing Centres 73mm | ||
Application Category gG, gM | ||
Tag Width 9mm | ||
High Rupture Capacity Yes | ||
Overall Length 86mm | ||
Tag Type Bolted | ||
Body Diameter 22mm | ||
Body Length 49mm | ||
Tag Orientation Offset | ||
Series SSA | ||
Related links
- RS PRO 50A Bolted Tag Fuse 690V ac, 73mm
- RS PRO 63A Bolted Tag Fuse 690V ac, 73mm
- Mersen 50A Bolted Tag Fuse 460 V dc 73mm
- Mersen 50A Bolted Tag Fuse 240 V dc 73mm
- RS PRO 50A Bolted Tag Fuse 690V ac, 63.5mm
- Mersen 63A Bolted Tag Fuse 460 V dc 73mm
- RS PRO 40A Bolted Tag Fuse 250 V dc 73mm
- Mersen 40A Bolted Tag Fuse 460 V dc 73mm