Siemens 850A Slotted Tag Fuse, NH3, 690V
- RS Stock No.:
- 230-3007
- Mfr. Part No.:
- 3NE1448-3
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)**
€985.15
(exc. VAT)
€1,211.73
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €985.15 | €328.383 |
**price indicative
- RS Stock No.:
- 230-3007
- Mfr. Part No.:
- 3NE1448-3
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Current Rating | 850A | |
Fuse Size | NH3 | |
Voltage Rating | 690V | |
Application Category | gR | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Current Rating 850A | ||
Fuse Size NH3 | ||
Voltage Rating 690V | ||
Application Category gR | ||