- RS Stock No.:
- 252-5306
- Mfr. Part No.:
- 170M6469
- Manufacturer:
- Socomec
Temporarily out of stock - back order for despatch 23-07-2024, delivery within 2 working days
Price Each
€318.62
(exc. VAT)
€391.90
(inc. VAT)
Units | Per unit |
---|---|
1 + | €318.62 |
- RS Stock No.:
- 252-5306
- Mfr. Part No.:
- 170M6469
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Socomec high speed fuse having current rating of 1600A. It is mainly used to protect power semiconductors such as variable speed drives, inverters, etc. It has fuse blown indicator for safety purpose.
High level performances
Increased reliability
Improved safety
Increased reliability
Improved safety
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6kA |
Fuse Size | NH3 |
Voltage Rating | 690V |
Fuse Standard | IEC 60269 |
Fixing Centres | 150mm |